LCC6-10A-L

Heilind Number:PANLCC6-10A-L
Manufacturer:Panduit
Manufacturer Number:LCC6-10A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #6 AWG wire, #10 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-10A-L
Overall Length:2.47 in, 62.7 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.7 mm, .46 in
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC6-10A-L

Detailed Description

Enhance your electrical connections with these high-quality compression lugs. Designed for #6 AWG wire, they feature a #10 stud hole with .63-inch spacing for secure fastening. The long barrel design ensures optimal conductivity, with a 1.07-inch barrel length and 4.8mm stud hole size. Finished in blue for easy identification, these connectors are RoHS compliant and perfect for a range of applications. Upgrade your setup with these reliable tin-plated copper compression lugs.