LCC6-10ABW-L

Heilind Number:PANLCC6-10ABW-L
Manufacturer:Panduit
Manufacturer Number:LCC6-10ABW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #6 AWG wire, #10 stud hole (one slotted), .63 ” .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-10ABW-L
Overall Length:2.52 in, 64 mm
Stud Hole Size:.19 in, 4.8 mm
Tongue Width:11.7 mm, .46 in
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:22 mm, .75 in
Tongue Type:Standard
SKU:PANLCC6-10ABW-L

Detailed Description

Upgrade your electrical connections with our two-hole long barrel lug with a convenient window for easy inspection. Designed for #6 AWG wire, this lug features a #10 stud hole with one slotted, offering secure and versatile connectivity. With a hole spacing of .63 - .75 inches, it ensures a proper fit in your application. Crafted from tin-plated copper, it guarantees excellent conductivity and durability. The blue color code adds visual organization, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for compression applications, this lug is a reliable choice for various projects.