LCC6-12-L

Heilind Number:PANLCC6-12-L
Manufacturer:Panduit
Manufacturer Number:LCC6-12-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #6 AWG wire, 1/2 stud hole, 1.75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-12-L
Overall Length:4.04 in, 102.6 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCC6-12-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for secure attachment of #6 AWG wires. Featuring a 1/2 stud hole and 1.75-inch hole spacing, this lug ensures a reliable fit. With an overall length of 102.6mm and a tongue width of 19.1mm, it offers ample space for efficient installation. The blue color code adds convenience for identification, while the tin-plated copper construction guarantees durability. RoHS compliant, this lug is a high-quality solution for your compression connector needs.