| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC6-14A-L |
| Overall Length: | 2.56 in, 65 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 12.2 mm, .48 in |
| Barrel Length: | 1.07 in, 27.2 mm |
| Barrel Type: | Long Barrel without Inspection Window |
| Color Code: | Blue |
| Finish: | Tin Plated |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Lug Type: | 2 Stud Hole Lug |
| Stud Hole Spacing: | 16 mm, .63 in |
| Tongue Type: | Standard |
| Tongue Angle: | 90° |
| SKU: | PANLCC6-14A-L |
LCC6-14A-L
| Heilind Number: | PANLCC6-14A-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC6-14A-L |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug, designed for secure attachment of #6 AWG wires. Featuring a 1/4 stud hole and .63 hole spacing, this lug ensures reliable conductivity in various applications. With an overall length of 2.56 inches, it offers ample room for installation, while the tin-plated finish guarantees durability. The blue color code simplifies identification, and the 90° standard tongue angle facilitates easy connection. RoHS compliant, this lug is a dependable choice for your compression connector needs.

