LCC6-14AF-L

Heilind Number:PANLCC6-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCC6-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, 5/8 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14AF-L
Overall Length:1.66 in, 42.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCC6-14AF-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for #6 AWG wire. Featuring a 1/4 stud hole and 5/8 hole spacing, this lug ensures secure attachment with a 90° angle tongue for optimal positioning. With an overall length of 42.2 mm and a durable construction, it guarantees reliable performance in various applications. The blue color code adds a visual cue for easy identification, while the RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade to this tin-plated copper compression connector for efficient and long-lasting connectivity.