LCC6-14B-L

Heilind Number:PANLCC6-14B-L
Manufacturer:Panduit
Manufacturer Number:LCC6-14B-L
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #6 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14B-L
Overall Length:2.68 in, 68.1 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCC6-14B-L

Detailed Description

Enhance your electrical connections with our two-hole, long barrel lug designed for #6 AWG wire. Featuring a 1/4" stud hole and .75" hole spacing, this connector offers secure and efficient performance. With an overall length of 2.68 inches, it provides ample space for proper installation. The tin-plated copper construction ensures reliable conductivity, while the blue color code allows for easy identification. Perfect for various applications, this compression lug is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your setup with this essential component for crimp terminals and lugs.