| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC6-14D-L |
| Overall Length: | 2.93 in, 74.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 12.2 mm, .48 in |
| Barrel Length: | 1.07 in, 27.2 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC6-14D-L |
LCC6-14D-L
| Heilind Number: | PANLCC6-14D-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC6-14D-L |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our two-hole, long barrel lug. Perfect for #6 AWG wire, this lug features a 1/4 stud hole and 1-inch spacing, ensuring secure and efficient installations. With an overall length of 2.93 inches, a stud hole size of 6.4 mm, and a tongue width of .48 inches, it's designed for optimal performance. The blue color code makes identification easy, while the tin-plated copper construction guarantees durability. RoHS compliant and suitable for various applications, our compression lug is a reliable choice for professionals in need of top-quality connectors.

