LCC6-14DW-L

Heilind Number:PANLCC6-14DW-L
Manufacturer:Panduit
Manufacturer Number:LCC6-14DW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14DW-L
Overall Length:2.86 in, 72.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC6-14DW-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient window for easy inspection. Designed for secure attachment, this lug accommodates #6 AWG wire with a 1/4 stud hole, offering reliable conductivity. With an overall length of 2.86 inches and a tongue width of .48 inches, it provides ample space for efficient installation. The blue color coding adds a visual cue for quick identification, while its tin-plated copper construction ensures durability. Perfect for various applications, this compression lug meets RoHS compliance standards, guaranteeing both performance and environmental responsibility. Upgrade your connectivity with this essential component.