LCC6-14DWF-L

Heilind Number:PANLCC6-14DWF-L
Manufacturer:Panduit
Manufacturer Number:LCC6-14DWF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14DWF-L
Overall Length:2.03 in, 51.6 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC6-14DWF-L

Detailed Description

Enhance your electrical connections with our Two-hole Compression Lugs. Designed for secure and efficient wire termination, these lugs feature a long barrel with an inspection window for easy visual confirmation. The tin-plated copper construction ensures reliable conductivity, suitable for #6 AWG wire. With a 1/4 stud hole and 1-inch spacing, these lugs are perfect for various applications. The 90° angle tongue allows for convenient installation. Rest assured, our lugs are RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with these high-quality compression lugs.