LCC6-14EW-L

Heilind Number:PANLCC6-14EW-L
Manufacturer:Panduit
Manufacturer Number:LCC6-14EW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #6 AWG wire, 1/4 stud hole, 1.25 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-14EW-L
Overall Length:3.11 in, 79 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1.25 in, 31.8 mm
Tongue Type:Standard
SKU:PANLCC6-14EW-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug featuring a convenient window for easy inspection. Designed for #6 AWG wire, this lug boasts a 1/4 stud hole and 1.25-inch hole spacing, ensuring secure and efficient installations. With an overall length of 79mm and a tongue width of 12.2mm, it offers ample surface area for connectivity. The tin-plated copper construction guarantees durability and conductivity, while the blue color code provides quick identification. Perfect for a wide range of applications, these compression lugs are RoHS compliant, meeting stringent environmental standards. Upgrade your setup with these reliable connectors.