LCC6-38CW-L

Heilind Number:PANLCC6-38CW-L
Manufacturer:Panduit
Manufacturer Number:LCC6-38CW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #6 AWG wire, 3/8 stud hole, .88 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-38CW-L
Overall Length:2.96 in, 75.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:22.4 mm, .88 in
Tongue Type:Standard
SKU:PANLCC6-38CW-L

Detailed Description

Stay connected seamlessly with our two-hole, long barrel lug featuring a convenient inspection window, guaranteeing secure attachment. Designed for #6 AWG wire, this lug boasts a 3/8 stud hole for effortless installation. With a .88 hole spacing, it ensures efficient connectivity in various applications. Crafted from high-quality tin-plated copper, it offers superior durability and conductivity. Perfect for professional use, this lug is a reliable solution for your crimping needs.