| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC6-38D-L |
| Overall Length: | 3.15 in, 80 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 15.7 mm, .62 in |
| Barrel Length: | 1.07 in, 27.2 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Blue |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC6-38D-L |
LCC6-38D-L
| Heilind Number: | PANLCC6-38D-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC6-38D-L |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug. Designed for #6 AWG wire, this lug features a 3/8 stud hole and 1-inch spacing between holes, ensuring secure and efficient installations. With an overall length of 3.15 inches (80 mm) and a tongue width of .62 inches (15.7 mm), it offers ample room for connection. The blue color coding makes identification easy, while the tin-plated copper construction guarantees durability and conductivity. RoHS compliant, this lug is a reliable choice for various applications in the electrical industry.

