LCC6-38DW-L

Heilind Number:PANLCC6-38DW-L
Manufacturer:Panduit
Manufacturer Number:LCC6-38DW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #6 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC6-38DW-L
Overall Length:3.08 in, 78.2 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.62 in, 15.7 mm
Barrel Length:1.07 in, 27.2 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC6-38DW-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug. Designed for #6 AWG wire, it features a 3/8 stud hole and convenient window for inspection. With an overall length of 3.08 inches, this blue-colored lug ensures a secure and efficient connection. The tin-plated copper construction guarantees durability and conductivity, meeting RoHS compliance standards. Perfect for various applications, this lug is a must-have for any project requiring reliable compression connectors.