LCC600-00-6

Heilind Number:PANLCC600-00-6
Manufacturer:Panduit
Manufacturer Number:LCC600-00-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Blank tongue, long barrel lug, 600 kcmil cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC600-00-6
Overall Length:6.63 in, 168.4 mm
Stud Hole Size:0 in
Tongue Width:1.7 in, 43.2 mm
Barrel Length:2.68 in, 68.1 mm
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Tongue Type:Standard
SKU:PANLCC600-00-6

Detailed Description

Easily connect and secure 600 kcmil cables with this Compression Lug. Featuring a blank tongue and long barrel design, it ensures a reliable connection. The overall length of 168.4 mm provides ample space for installation, with a tongue width of 1.7 inches for compatibility. The green color code allows for quick identification, while the standard tongue type simplifies the setup process. Perfect for various applications, this lug guarantees efficient and durable cable connections. Elevate your connectivity with this essential component.