| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC600-12-6 |
| Overall Length: | 168.4 mm, 6.63 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 2.69 in, 68.3 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC600-12-6 |
LCC600-12-6
Specifications
Detailed Description
Upgrade your cable connections with our top-of-the-line two-hole long barrel lug, designed for optimal performance with 600 kcmil cables. Featuring a 1/2 stud hole and 1.75 hole spacing, this lug ensures secure and efficient installations. With an overall length of 168.4 mm, it offers ample room for easy connection. The 12.7 mm stud hole size and 1.7-inch tongue width guarantee compatibility with various setups. Its long barrel design, without an inspection window, provides enhanced durability. Color-coded green for quick identification, this lug is a reliable choice for your compression connector needs. RoHS compliant, it meets high industry standards for environmental responsibility. Trust in our Compression Lugs for superior quality and performance.

