| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC600-38D-6 |
| Overall Length: | 138.4 mm, 5.45 in |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.7 in, 43.2 mm |
| Barrel Length: | 2.69 in, 68.3 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Green |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC600-38D-6 |
LCC600-38D-6
Specifications
Detailed Description
Enhance your cable connections with our high-performance two-hole long barrel lug, suitable for 600 kcmil cables. Featuring a 3/8 stud hole and 1-inch spacing, this lug ensures secure and efficient installations. The 138.4mm overall length, 42.95mm stud hole size, and 1.7-inch tongue width provide optimal compatibility, while the durable tin-plated copper construction guarantees reliable conductivity. With a green color code for easy identification and RoHS compliance for environmental responsibility, this compression lug is a must-have for professional electricians and DIY enthusiasts alike. Upgrade your connectivity solutions with this top-quality product, perfect for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

