| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC750-12-6 |
| Overall Length: | 178.8 mm, 7.04 in |
| Stud Hole Size: | 12.7 mm, 42.767 in |
| Tongue Width: | 1.89 in, 48 mm |
| Barrel Length: | 2.87 in, 72.9 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC750-12-6 |
LCC750-12-6
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Long Barrel Lug. Designed for 750 kcmil cables, this lug features a 1/2 stud hole and 1.75 hole spacing, providing secure and efficient fastening. With an overall length of 178.8 mm and a tongue width of 1.89 inches, it offers ample space for easy installation. The tin-plated copper construction ensures excellent conductivity, while the black color code allows for quick identification. Perfect for a wide range of applications, this lug is RoHS compliant, meeting strict environmental standards. Upgrade your compression connections with this high-quality connector.

