| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC8-10AW-L |
| Overall Length: | 2.01 in, 51.3 mm |
| Stud Hole Size: | .19 in, 4.8 mm |
| Tongue Width: | .41 in, 10.4 mm |
| Barrel Length: | .7 in, 17.8 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC8-10AW-L |
LCC8-10AW-L
Specifications
Detailed Description
Upgrade your electrical connections with our two-hole long barrel lug featuring a #8 AWG wire capacity and a #10 stud hole for secure fastening. With a convenient inspection window, you can easily check for proper installation. The red color code adds visibility, while the 2.01-inch overall length ensures compatibility in various applications. Crafted from tin-plated copper, these compression lugs guarantee reliable conductivity. RoHS compliant for environmental responsibility, they are an essential component for your crimp terminal needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit F82-10-M | Ferrule, non-insulated, 10 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Panduit SE38P-TR0 | Braided Expandable Sleeving, 0.38" diameter (9.5mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. | ![]() |


