LCC8-14B-L

Heilind Number:PANLCC8-14B-L
Manufacturer:Panduit
Manufacturer Number:LCC8-14B-L
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #8 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC8-14B-L
Overall Length:2.28 in, 57.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.48 in, 12.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCC8-14B-L

Detailed Description

Enhance your electrical connections with our two-hole long barrel lug, designed for secure attachment of #8 AWG wires. Featuring a 1/4 stud hole and .75 hole spacing, this connector offers optimal conductivity and stability. With an overall length of 2.28 inches, it provides ample reach for various applications. The tin-plated copper construction ensures durability and efficient performance, while the vibrant red color code allows for easy identification. RoHS compliant and meticulously crafted, this compression lug is a reliable choice for professionals in need of high-quality connectors. Elevate your connectivity solutions with this essential component.