LCC8-14BF-L

Heilind Number:PANLCC8-14BF-L
Manufacturer:Panduit
Manufacturer Number:LCC8-14BF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #8 AWG wire, 1/4 stud hole, 3/4 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC8-14BF-L
Color Code:Red
Barrel Type:Long Barrel Length without Inspection Window
Tongue Type:Standard
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Width:12.2 mm, .48 in
Barrel Length:17.8 mm, .7 in
Overall Length:1.74 in, 44.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Product:Compression Lugs
Stud Hole Spacing:19.1 mm, .75 in
SKU:PANLCC8-14BF-L

Detailed Description

Enhance your electrical connections with our high-quality Tin-Plated Copper Compression Connectors - Lugs in a striking Red hue. Designed for #8 AWG wire, these two-hole lugs feature a Long Barrel Length without Inspection Window and a 90° angle Standard tongue for seamless installation. With a barrel length of .7 inches and an overall length of 1.74 inches, they offer optimal connectivity. The .48-inch tongue width and 6.4mm stud hole size ensure a secure fit, while the .75-inch hole spacing allows for efficient wiring. Trust in our Compression Lugs for durable and reliable performance in various applications.