| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCC8-14D-L |
| Overall Length: | 2.53 in, 64.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 12.2 mm, .48 in |
| Barrel Length: | 17.8 mm, .7 in |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Red |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCC8-14D-L |
LCC8-14D-L
| Heilind Number: | PANLCC8-14D-L |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCC8-14D-L |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical connections with our high-quality compression lug. Designed for #8 AWG wire, this lug features a two-hole configuration with a 1/4" stud hole, offering secure and efficient connectivity. With an overall length of 2.53 inches and a long barrel design, it ensures reliable performance in various applications. The red color code allows for easy identification, while the tin-plated copper construction guarantees durability. RoHS compliant and suitable for a wide range of projects, this lug is a must-have for professionals and DIY enthusiasts alike. Elevate your electrical work with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

