LCC8-38D-L

Heilind Number:PANLCC8-38D-L
Manufacturer:Panduit
Manufacturer Number:LCC8-38D-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug, #8 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC8-38D-L
Overall Length:2.75 in, 69.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC8-38D-L

Detailed Description

Upgrade your electrical connections with our high-quality Compression Lugs. Designed for #8 AWG wires, these lugs feature a long barrel with a 3/8 stud hole for secure installations. With a 1-inch spacing between holes and a total length of 2.75 inches, they provide ample room for efficient wiring. The tin-plated copper construction ensures durability and conductivity, while the red color coding allows for easy identification. RoHS compliant and suitable for various applications, these Compression Lugs are a reliable choice for professionals and DIY enthusiasts alike. Elevate your projects with the best in connectors and terminals.