LCC8-38DW-L

Heilind Number:PANLCC8-38DW-L
Manufacturer:Panduit
Manufacturer Number:LCC8-38DW-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long barrel lug with window, #8 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCC8-38DW-L
Overall Length:2.7 in, 68.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.6 in, 15.2 mm
Barrel Length:.7 in, 17.8 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Red
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCC8-38DW-L

Detailed Description

Enhance your electrical connections with our durable two-hole lug, designed for secure attachment of #8 AWG wires. Featuring a 3/8 stud hole and convenient 1-inch spacing, this lug offers efficient installation. Its long barrel with an inspection window ensures reliable performance, while the tin-plated copper construction guarantees optimal conductivity. With a vibrant red color code for easy identification and full RoHS compliance, our compression lug is a must-have for various applications in the field of connectors and crimp terminals. Upgrade your setup with this high-quality component that prioritizes both functionality and safety.