LCCF2-12-E

Heilind Number:PANLCCF2-12-E
Manufacturer:Panduit
Manufacturer Number:LCCF2-12-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long flared barrel, #2 AWG wire, 1/2 stud hole, 1 3/4 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCF2-12-E
Overall Length:4.74 in, 120.4 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:75 in, 19.1 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCCF2-12-E

Detailed Description

Enhance your electrical connections with our two-hole compression lug featuring a long flared barrel design, suitable for #2 AWG wire. With a 1/2 inch stud hole and 1 3/4 inch hole spacing, this lug offers secure and efficient installations. Crafted for durability, it boasts an overall length of 120.4 mm with a 12.7 mm stud hole size. The 1.36-inch barrel length without inspection window ensures reliable performance. Identified by a brown color code, it is part of our comprehensive range of compression connectors, ideal for various applications in the field of electrical connectivity. Upgrade your projects with this high-quality component.