LCCF2-14A-E

Heilind Number:PANLCCF2-14A-E
Manufacturer:Panduit
Manufacturer Number:LCCF2-14A-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long flared barrel, #2 AWG wire, 1/4 stud hole, 5/8 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCF2-14A-E
Overall Length:3 in, 76.2 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length without Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCCF2-14A-E

Detailed Description

Enhance your electrical connections with our two-hole compression lugs, featuring a long flared barrel designed for secure attachment. Suitable for #2 AWG wire, these lugs boast a 1/4 stud hole and 5/8 hole spacing, ensuring reliable performance. With an overall length of 76.2 mm (3 in) and a 6.4 mm stud hole size, they offer compatibility and versatility. The brown color code indicates their specific use, while their RoHS compliance guarantees environmental responsibility. Perfect for various applications, these compression connectors are a must-have for professionals in the field.