| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF2-14B-E |
| Overall Length: | 3.12 in, 79.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 17.8 mm, .7 in |
| Barrel Length: | 1.36 in, 34.5 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Brown |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCCF2-14B-E |
LCCF2-14B-E
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Compression Lug. Designed for #2 AWG wire, this lug features a long flared barrel with a 1/4 stud hole and 3/4 hole spacing, ensuring secure and efficient installations. With an overall length of 3.12 inches and a tongue width of .7 inches, it offers ample space for connectivity. The brown color code simplifies identification, while its RoHS compliance guarantees environmental responsibility. Perfect for various applications, this lug is a reliable choice for professionals in the industry. Elevate your projects with our high-quality Compression Lugs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCCF2/0-14B-X | Two-hole, long flared barrel, 2/0 AWG wire, 1/4 stud hole, 3/4 hole spacing. | ![]() |


