| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF2/0-12-X |
| Overall Length: | 5.03 in, 127.8 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF2/0-12-X |
LCCF2/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lugs. Designed for optimal performance, these lugs feature a long flared barrel that accommodates 2/0 AWG wire, ensuring secure and efficient conductivity. With a 1/2 stud hole and NEMA-standard hole sizes and spacing, installation is a breeze. The vibrant orange color code adds a touch of organization to your setup, while the durable construction guarantees long-lasting reliability. Perfect for a wide range of applications, these compression lugs are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity with ease and confidence.

