| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF3/0-12-X |
| Overall Length: | 5.13 in, 130.3 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Purple |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF3/0-12-X |
LCCF3/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lugs. Featuring a long flared barrel designed for 3/0 AWG wire, these connectors offer secure and durable performance. With a 1/2 stud hole and NEMA-standard hole sizes, they ensure compatibility and ease of installation. The purple color code adds convenience for identification, while the 1.56-inch barrel length and 1.06-inch tongue width provide ample space for termination. Perfect for industrial and commercial applications, these lugs guarantee reliable conductivity.

