| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF4/0-12-X |
| Overall Length: | 5.23 in, 132.8 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.61 in, 40.9 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF4/0-12-X |
LCCF4/0-12-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole compression lugs, designed for 4/0 AWG wire. Featuring a long flared barrel with a 1/2 stud hole and NEMA-standard hole sizes and spacing, these lugs offer secure and efficient termination. The yellow color code ensures easy identification, while the 1.17-inch tongue width and 1.61-inch barrel length accommodate various applications. With a total length of 5.23 inches and 1.75-inch stud hole spacing, these lugs are reliable and compliant with RoHS standards. Perfect for professional use, they guarantee durability and performance in every connection. Upgrade your toolkit with these Compression Connectors - Lugs for seamless installations.

