| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF4/0-38D-X |
| Overall Length: | 4.09 in, 103.9 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.61 in, 40.9 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Yellow |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF4/0-38D-X |
LCCF4/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our Compression Lugs featuring a two-hole design and long flared barrel for secure attachment. Engineered for 4/0 AWG wire, these lugs are ideal for heavy-duty applications. The 3/8 stud hole and 1-inch spacing provide versatility in installation. With an overall length of 103.9mm, they offer ample reach. The bright yellow color code ensures easy identification, while RoHS compliance guarantees environmental responsibility. Perfect for professionals in need of reliable compression connectors, these lugs are a must-have in your toolkit. Upgrade your crimp terminal setup with this essential component.

