| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF4/0-38DH-X |
| Overall Length: | 3.55 in, 90.2 mm |
| Stud Hole Size: | .375 in, 9.5 mm |
| Tongue Width: | 1.17 in, 29.7 mm |
| Barrel Length: | 1.61 in, 40.9 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Product: | Mechanical Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF4/0-38DH-X |
LCCF4/0-38DH-X
| Heilind Number: | PANLCCF4/0-38DH-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | LCCF4/0-38DH-X |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Two-hole, long flared barrel, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing, 45° angle tongue.

