LCCF6-14AF-L

Heilind Number:PANLCCF6-14AF-L
Manufacturer:Panduit
Manufacturer Number:LCCF6-14AF-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, long flared barrel, #6 AWG wire, 1/4 stud hole, 5/8 hole spacing, NEMA hole sizes and spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCF6-14AF-L
Overall Length:1.69 in, 42.9 mm
Stud Hole Size:.25 in, 6.4 mm
Tongue Width:12 mm, .48 in
Barrel Length:1.22 in, 31 mm
Barrel Type:Long Barrel Length without Inspection Window
Product:Mechanical Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:16 mm, .63 in
Tongue Type:Standard
SKU:PANLCCF6-14AF-L

Detailed Description

Enhance your electrical connections with our two-hole compression lug. Designed for secure attachment, it features a long flared barrel suitable for #6 AWG wire, with a 1/4 stud hole and 5/8 hole spacing. Meeting NEMA standards, this lug boasts 90° angle tongue for optimal conductivity. The overall length of 1.69 inches ensures a reliable fit, while the .48-inch tongue width and 1.22-inch barrel length provide ample contact surface. With RoHS compliance, it guarantees both performance and environmental responsibility. Perfect for various applications, this lug is a must-have in your toolbox.