| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCF600-12-6 |
| Overall Length: | 7.13 in, 181.1 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.95 in, 49.5 mm |
| Barrel Length: | 2.94 in, 74.7 mm |
| Barrel Type: | Long Barrel Length without Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCF600-12-6 |
LCCF600-12-6
Specifications
Detailed Description
Enhance your electrical connections with our long flared barrel compression lug, designed for secure attachment to 600 kcmil cables. Featuring two 1/2" bolt holes with NEMA-standard spacing, this lug ensures a reliable and efficient installation. The black color coding allows for easy identification, while the 7.13" overall length and 1.95" tongue width provide ample space for termination. With a 2.94" barrel length and 12.7 mm stud hole size, it guarantees a strong and durable connection. RoHS compliant and suitable for various applications, this compression lug is a must-have for professionals in the field. Upgrade your connectivity with this essential component.

