| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCN750-12W-6 |
| Overall Length: | 6.66 in, 169.2 mm |
| Stud Hole Size: | 42.767 in, 12.7 mm |
| Tongue Width: | 1.3 in, 33 mm |
| Barrel Length: | 2.88 in, 73.2 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
| Stud Hole Spacing: | 1.75 in, 44.5 mm |
| Tongue Type: | Narrow |
| SKU: | PANLCCN750-12W-6 |
LCCN750-12W-6
Specifications
Detailed Description
Enhance your electrical connections with our two-hole long barrel lug, designed for optimal performance. Featuring a narrow tongue for secure attachment, this lug is compatible with 750 kcmil cables and boasts a 1/2 stud hole for easy installation. The 1.75-inch hole spacing ensures a precise fit, while the 169.2mm overall length offers versatility in various applications. With a durable construction and black color code, this compression lug guarantees reliability. RoHS compliant, it meets high industry standards for environmental responsibility. Upgrade your connectivity with this essential component.

