LCCX1-38D-X

Heilind Number:PANLCCX1-38D-X
Manufacturer:Panduit
Manufacturer Number:LCCX1-38D-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #1 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX1-38D-X
Overall Length:3.57 in, 90.7 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:19.3 mm, .76 in
Barrel Length:1.44 in, 36.6 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Green
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCCX1-38D-X

Detailed Description

Enhance your electrical connections with our Two-hole Flex Lug. Designed for optimal performance, this lug accommodates #1 AWG wire with a 3/8 stud hole, ensuring secure fastening. Its long barrel length with an inspection window offers added convenience during installation. The green color code signifies its compatibility with specific systems, while the standard tongue type guarantees ease of use. Perfect for various applications, this Compression Lug is a reliable choice for professionals in the field. Elevate your connectivity with this essential component.