| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX1/0-14A-X |
| Overall Length: | 3.23 in, 82 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | .63 in, 16 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCX1/0-14A-X |
LCCX1/0-14A-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-hole Flex Lug, designed for secure attachment of 1/0 AWG wires. Featuring a 1/4 stud hole with a .63 hole spacing, this lug offers precise positioning. Its long barrel, measuring 1.5 inches, ensures optimal contact and conductivity, while the inspection window allows for easy maintenance. The .85-inch tongue width provides a sturdy grip. Color-coded in pink for quick identification, this lug is RoHS compliant, guaranteeing environmentally friendly construction. Perfect for professional use, it's a reliable component for a variety of applications. Elevate your connectivity with our Compression Lugs.

