| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX1/0-14B-X |
| Overall Length: | 3.36 in, 85.3 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCCX1/0-14B-X |
LCCX1/0-14B-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for optimal performance with 1/0 AWG wire. Featuring a 1/4" stud hole and .75" hole spacing, this lug offers secure attachment in various applications. With an overall length of 3.36 inches and a tongue width of .85 inches, it provides ample surface area for connection. The long barrel design, measuring 1.5 inches, includes an inspection window for easy maintenance. Identified by a pink color code, this compression lug ensures quick and accurate identification. Compliant with RoHS regulations, it meets high industry standards for environmental responsibility. Upgrade your power distribution systems with this reliable and durable connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2021 | PAN-OBS-20210604-01 - Discontinuance some with replacements. Some Power Connector products will be discontinued. LTB 10/6/21 | Download | |||

