| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX1/0-14BF-X |
| Overall Length: | 2.34 in, 59.4 mm |
| Stud Hole Size: | 42.826 in, 6.4 mm |
| Tongue Width: | 21.6 mm, .85 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 19.1 mm, .75 in |
| Tongue Type: | Standard |
| SKU: | PANLCCX1/0-14BF-X |
LCCX1/0-14BF-X
Specifications
Detailed Description
Enhance your electrical connections with this premium Two-hole Flex Lug. Designed for optimum performance, this lug features a long barrel for secure wire attachment and an inspection window for easy maintenance. Crafted for 1/0 AWG wire, it boasts a durable construction with a 90° angle tongue and 1/4 stud hole, ensuring a reliable and efficient connection. The pink color code adds a touch of organization, while the .75 inch hole spacing accommodates various setups. Perfect for industrial or residential use, this Compression Lug is a must-have for professionals and DIY enthusiasts alike. Upgrade your wiring projects with ease and confidence.

