| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX1/0-38D-X |
| Overall Length: | 3.67 in, 93.2 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .85 in, 21.6 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Pink |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCX1/0-38D-X |
LCCX1/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole, flex lug featuring a long barrel design for optimal performance. Designed for 1/0 AWG wire, this connector boasts a 3/8 stud hole and 1-inch spacing for easy installation. The inspection window on the 1.5-inch barrel ensures secure crimping, while the pink color code adds a touch of organization to your setup. With RoHS compliance and a standard tongue type, this compression lug guarantees both quality and convenience in your electrical projects.

