LCCX2-14A-E

Heilind Number:PANLCCX2-14A-E
Manufacturer:Panduit
Manufacturer Number:LCCX2-14A-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #2 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX2-14A-E
Overall Length:2.89 in, 73.4 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCCX2-14A-E

Detailed Description

Enhance your electrical connections with these two-hole flex lugs, designed for #2 AWG wire compatibility. Featuring a long barrel with an inspection window, they offer reliable performance and easy maintenance. The 1/4 stud hole and .63 hole spacing ensure secure attachment, while the .7-inch tongue width provides efficient conductivity. With a brown color code for easy identification and ROHS compliance, these compression lugs are a must-have for any professional installation. Upgrade your setup with these high-quality connectors, perfect for a variety of applications.