LCCX2-14B-E

Heilind Number:PANLCCX2-14B-E
Manufacturer:Panduit
Manufacturer Number:LCCX2-14B-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #2 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX2-14B-E
Overall Length:3.01 in, 76.5 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCCX2-14B-E

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for easy and secure attachment of #2 AWG wires. This long barrel connector features a 1/4 stud hole with .75 hole spacing, offering versatility in installation. With an overall length of 3.01 inches and a barrel length of 1.36 inches, it provides ample room for efficient termination. The barrel's inspection window allows for quick visual verification, while the brown color code ensures easy identification. RoHS-compliant and crafted for durability, this compression lug is a reliable choice for various applications in the electrical industry. Upgrade your connectivity with our high-quality connector.