LCCX2-14BF-E

Heilind Number:PANLCCX2-14BF-E
Manufacturer:Panduit
Manufacturer Number:LCCX2-14BF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #2 AWG wire, 1/4 stud hole, .75 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX2-14BF-E
Overall Length:2.06 in, 52.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCCX2-14BF-E

Detailed Description

Enhance the connectivity of your electrical system with our Two-hole Flex Lug. Designed for #2 AWG wires, this compression connector features a 1/4 stud hole and .75 hole spacing, ensuring secure and efficient installation. The 90° angle tongue allows for easy access and maneuverability, while the long barrel with inspection window guarantees proper termination. With a sleek brown color code, this lug is not only functional but also visually identifiable. RoHS compliant, it meets international standards for environmental responsibility. Perfect for a wide range of applications, from industrial to residential, this high-quality lug is a must-have for any electrical project. Upgrade your connections today and experience reliable performance like never before.