LCCX2-38D-E

Heilind Number:PANLCCX2-38D-E
Manufacturer:Panduit
Manufacturer Number:LCCX2-38D-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #2 AWG wire, 3/8 stud hole, 1 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX2-38D-E
Overall Length:3.46 in, 87.9 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.7 in, 17.8 mm
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCCX2-38D-E

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for seamless integration with #2 AWG wires. Featuring a 3/8 stud hole and 1-inch spacing, this long barrel connector offers reliable performance in various applications. The inspection window on the 1.36-inch barrel ensures easy maintenance, while the brown color code simplifies identification. With RoHS compliance and a standard tongue type, this compression lug guarantees both quality and convenience. Upgrade your setup with this essential component for efficient connectivity.