LCCX2-38DF-E

Heilind Number:PANLCCX2-38DF-E
Manufacturer:Panduit
Manufacturer Number:LCCX2-38DF-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #2 AWG wire, 3/8 stud hole, 1 hole spacing, 90° angle tongue.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX2-38DF-E
Overall Length:2.51 in, 63.8 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:17.8 mm, .7 in
Barrel Length:1.36 in, 34.5 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Brown
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCCX2-38DF-E

Detailed Description

Easily connect #2 AWG wires with our Brown Compression Lugs, featuring a Long Barrel Length with Inspection Window for secure installations. These two-hole flex lugs are designed for 3/8 stud holes, with 1-inch spacing and a 90° angle tongue for efficient wire management. Made for durability and reliability, they are essential for various applications in the electrical industry. Whether you're a professional electrician or DIY enthusiast, these Compression Connectors ensure a strong and lasting connection for your projects. Upgrade your toolkit with this essential component and experience seamless wire termination like never before.