| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX2/0-38D-X |
| Overall Length: | 3.7 in, 94 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | .96 in, 24.4 mm |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCX2/0-38D-X |
LCCX2/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our Two-Hole Flex Lug. Designed for optimal performance, this long barrel lug is compatible with 2/0 AWG wire and features a 3/8 stud hole, perfect for secure attachment. With an overall length of 3.7 inches, it offers ample space for easy installation. The black color coding adds a sleek touch, while the inspection window on the barrel allows for quick visual checks. RoHS compliant, this Compression Lug is a reliable choice for your connectivity needs.

