| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX2/0-38DF-X |
| Overall Length: | 2.73 in, 69.3 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 24.4 mm, .96 in |
| Barrel Length: | 1.5 in, 38.1 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Black |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCX2/0-38DF-X |
LCCX2/0-38DF-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for seamless integration with 2/0 AWG wire. Featuring a sturdy long barrel with an inspection window, this lug ensures secure and reliable performance. The 3/8 stud hole and 90° angle tongue offer versatile connectivity options, while the black color code adds a sleek touch. With RoHS compliance and a commitment to quality, this compression lug is a must-have for professionals in the field. Elevate your projects with this essential connector.

