| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LCCX3/0-38D-X |
| Overall Length: | 3.81 in, 96.8 mm |
| Stud Hole Size: | 42.95 in, 9.5 mm |
| Tongue Width: | 1.06 in, 26.9 mm |
| Barrel Length: | 1.56 in, 39.6 mm |
| Barrel Type: | Long Barrel Length with Inspection Window |
| Color Code: | Orange |
| Product: | Compression Lugs |
| Product Type: | Compression Connectors - Lugs |
| Stud Hole Spacing: | 1 in, 25.4 mm |
| Tongue Type: | Standard |
| SKU: | PANLCCX3/0-38D-X |
LCCX3/0-38D-X
Specifications
Detailed Description
Enhance your electrical connections with our two-hole flex lug, designed for secure and efficient performance. Crafted for 3/0 AWG wire, it features a 3/8 stud hole and 1-inch spacing for easy installation. The long barrel with an inspection window ensures precision, while the durable construction guarantees reliability. With a vibrant orange color code, it stands out for easy identification. Trust in our Compression Lugs for superior connectivity in your projects.

