LCCX4-14A-L

Heilind Number:PANLCCX4-14A-L
Manufacturer:Panduit
Manufacturer Number:LCCX4-14A-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #4 AWG wire, 1/4 stud hole, .63 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX4-14A-L
Overall Length:2.49 in, 63.3 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.63 in, 16 mm
Tongue Type:Standard
SKU:PANLCCX4-14A-L

Detailed Description

Upgrade your electrical connections with our two-hole flex lug designed for #4 AWG wires. Featuring a long barrel with an inspection window, this lug ensures secure and reliable performance. The 1/4 stud hole and .63 hole spacing offer easy installation, while the durable construction with a tongue width of .55 inches guarantees long-lasting use. With a sleek gray color code, these compression lugs are not only functional but also visually appealing. Rest assured, they are RoHS compliant, making them a sustainable choice for your project. Trust in the quality of our compression connectors for seamless connectivity in your applications.