LCCX4-14B-L

Heilind Number:PANLCCX4-14B-L
Manufacturer:Panduit
Manufacturer Number:LCCX4-14B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #4 AWG wire, 1/4 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX4-14B-L
Overall Length:2.63 in, 66.8 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:.55 in, 14 mm
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:.75 in, 19.1 mm
Tongue Type:Standard
SKU:PANLCCX4-14B-L

Detailed Description

Enhance your electrical connections with our two-hole flex lug, designed for secure attachment of #4 AWG wires. Featuring a long barrel with an inspection window, this gray lug is both durable and easy to install. The 1/4 stud hole and .75 hole spacing ensure a snug fit, while the standard tongue width of .55 inches guarantees compatibility with various terminals. With RoHS compliance, you can trust in the quality and safety of our compression lug, perfect for a wide range of applications. Elevate your connectivity with this essential component.