LCCX4-38B-L

Heilind Number:PANLCCX4-38B-L
Manufacturer:Panduit
Manufacturer Number:LCCX4-38B-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Two-hole, flex lug, long barrel, #4 AWG wire, 3/8 stud hole, .75 hole spacing.

More >>

Specifications

AttributeValue
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX4-38B-L
Overall Length:2.84 in, 72.1 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:15.7 mm, .62 in
Barrel Length:1.05 in, 26.7 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Gray
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:19.1 mm, .75 in
Tongue Type:Standard
SKU:PANLCCX4-38B-L

Detailed Description

Enhance the efficiency and reliability of your electrical connections with our Compression Connectors - Lugs in a sleek Gray hue. Designed for seamless installation, these lugs feature a Long Barrel Length with Inspection Window, ensuring secure attachment and easy maintenance. The Standard tongue type, with a width of .62 inches (15.7 mm), guarantees compatibility with various terminals. Crafted for durability, the barrel boasts a length of 1.05 inches (26.7 mm), with an overall length of 2.84 inches (72.1 mm), making it suitable for #4 AWG wires. The 3/8 stud hole size (.75 inch hole spacing) accommodates standard fittings, while RoHS compliance underscores our commitment to environmental responsibility. Trust in our Compression Lugs for robust, high-performance connectivity in your projects.